Arrow Electronic Components Online
5601240101|MOLEX|simage
5601240101|MOLEX|limage
Connector Contact

5601240101

Contact SKT Crimp ST Cable Mount 22AWG DuraClik Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Reel
  • Product Weight (g)
    0.063
  • Product Length (mm)
    7.05
  • Product Depth (mm)
    1.88
  • Product Height (mm)
    2.28
  • Tradename
    DuraClik
  • Wire Size (AWG)
    22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources