Arrow Electronic Components Online
5600525|PHENX_CO|simage
5600525|PHENX_CO|limage
Power Entry Modules

5600525

Socket, Rail-mounted dual power outlet with two 120VAC / 20A receptacles for 35mm DIN rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Screw
  • Maximum Voltage Rating (VAC)
    120VAC
  • Product Length (mm)
    83
  • Product Depth (mm)
    134
  • Product Height (mm)
    134

Documentation and Resources

Datasheets
Design resources