Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Mounting Orientation
Top Mount
Intensity
70mcd
Viewing Angle (°)
24
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole

