Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Resistor LED
Color
Yellow
Number of LEDs
1
Mounting Orientation
Top Mount
Dominant Wavelength (nm)
587(Min)
Viewing Angle (°)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Order Quantity