Arrow Electronic Components Online
No Image Available
LEDs

560-0207F

LED Uni-Color Green Bag

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Resistor LED
  • Color
    Green
  • Number of LEDs
    1
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    5.8mcd
  • Dominant Wavelength (nm)
    570(Min)
  • Viewing Angle (°)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources