Arrow Electronic Components Online
567710G|BOYD|simage
567710G|BOYD|limage
Thermal Management Accessories

56-77-10G

Thrml Mgmt Access Thermal Pad

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Thermal Pad
  • Mounting
    Screw Mount
  • Product Length (mm)
    21.89
  • Product Depth (mm)
    13.21
  • Product Height (mm)
    0.1

Documentation and Resources

Datasheets
Design resources