Arrow Electronic Components Online
566|SGNLTRNF|simage
566|SGNLTRNF|limage
Power Transformers

56-6

Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Conventional Rectifier Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Series|Parallel
  • Secondary Side Current (mA)
    12000|6000
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    56|28
  • High Potential
    1500Vrms
  • Power Rating
    10VA to 2800VA
  • Lead Style
    Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    10
  • Product Length (mm)
    133.4
  • Product Height (mm)
    111.1
  • Product Depth (mm)
    108
Order Quantity

Documentation and Resources

Datasheets
Design resources