Arrow Electronic Components Online
55PC1223-24-26-9|TE|simage
55PC1223-24-26-9|TE|limage
Cable Multi-Conductor

55PC1223-24-2/6-9

Multi-Conductor Cable 2Conductors 24AWG 2.77mm 600V White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    2
  • Conductor Material
    Nickel Coated Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    2.77
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200

Documentation and Resources

Datasheets
Design resources