Arrow Electronic Components Online
55J10RE|OHMITE|simage
55J10RE|OHMITE|limage
Resistor Fixed Single-Through Hole

55J10RE

Res Wirewound 10 Ohm 5% 5W ±50ppm/°C Silicone AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8
  • Product Length (mm)
    21
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    38
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources