Arrow Electronic Components Online
55A0111-26-6|TE|simage
55A0111-26-6|TE|originalImage
Cable Single Conductor

55A0111-26-6

Hook-up Wire 26AWG 0.86mm Tinned Copper 600V

TE Connectivity
Datasheets 

Price Per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    26
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.15
  • Maximum Outer Diameter (mm)
    0.86
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Bunch Stranding
    19x38
  • Insulation Color
    Blue

Documentation and Resources

Datasheets
Design resources