Arrow Electronic Components Online
559170810|MOLEX|limage
559170810|MOLEX|simage
Connector Headers and PCB Receptacles

559170810

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole MicroClasp Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot/Dual Side Slots
  • Row Spacing (mm)
    5
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.798
  • Product Length (mm)
    11.4
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    9.75
  • Tradename
    MicroClasp
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources