Connector Headers and PCB Receptacles
55909-0274-CUT-TAPE
Conn Board to Board PL 20 POS 0.4mm Solder ST SMD SlimStack™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
PL
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.02363
Product Length (mm)
6
Product Depth (mm)
2.13
Product Height (mm)
1.14
Tradename
SlimStack™
Mounting
Surface Mount

