Arrow Electronic Components Online
559|ADAFRUIT|simage
559|ADAFRUIT|limage
Switch Push Button

559

Switch Push Button ON Mom SPDT Flat Round Button 3A 250VDC Momentary Panel Mount Solder Lug

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flat Round Button
  • Switch Configuration
    ON Mom
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@250VDC
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    >50000
  • Mechanical Life (Cycles)
    >500000
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    5.6
  • Illumination Color
    Red
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Thread Size
    M16
  • Product Length (mm)
    19
  • Product Height (mm)
    36.8
Order Quantity

Documentation and Resources

Datasheets
Design resources