Arrow Electronic Components Online
5596401027F|DIALIGHT|simage
5596401027F|DIALIGHT|limage
Panel Mount Indicators

559-6401-027F

LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    5x5x5.33
  • Typical Intensity
    2500mcd
  • Viewing Angle (°)
    50
  • Maximum Forward Voltage (V)
    3.5(Typ)
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Non-Tinted|Non-Diffused
  • Supplier Color
    White
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    7.41
  • Mounting
    Panel
  • Package Height
    15.88(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources