Panel Mount Indicators
559-6201-027F
LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
525
Intensity
5000mcd
Viewing Angle (°)
30
Maximum Forward Voltage (V)
3.5(Typ)
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
50
Test Current (mA)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
LED Material
AlGaInP|InGaN
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
7.41
Mounting
Panel
Package Height
15.88(Max)
PCB changed
2
Pin Count
2

