Panel Mount Indicators
559-6201-001F
LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
525
Typical Intensity
5000mcd
Viewing Angle (°)
30
Maximum Forward Voltage (V)
3.5(Typ)
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
30
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored
LED Material
AlGaInP|InGaN
Supplier Color
Green
Housing Color
Black
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
7.14 mm
Mounting
Panel
Package Height
15.88(Max) mm
PCB changed
2
Pin Count
2
Order Quantity

