Panel Mount Indicators
559-5901-007F
LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
592
Typical Intensity
3100mcd
Viewing Angle (°)
15
Maximum Forward Voltage (V)
2(Typ)
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Color
Yellow
Wire Lead Size (AWG)
24
Housing Color
Black
Mounting Hole Diameter (mm)
6.4
High Power
No
LED Material
AlGaInP|InGaN
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
7.14
Mounting
Panel
Package Height
15.88(Max)
PCB changed
2
Pin Count
2
Order Quantity

