Panel Mount Indicators
559-1301-027F
LED Panel Mount Indicator Uni-Color Green 565nm 1.8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
565
Typical Intensity
1.8mcd
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.8(Typ)
Maximum Forward Current (mA)
7
Test Current (mA)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lens Appearance
Diffused
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.41
Mounting
Panel
Package Height
15.88(Max)
PCB changed
2
Pin Count
2

