Panel Mount Indicators
559-1201-003F
LED Panel Mount Indicator Uni-Color Yellow 583nm 1.8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Peak Wavelength (nm)
583
Typical Intensity
1.8mcd
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.9(Typ)
Maximum Forward Current (mA)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Supplier Color
Yellow
Wire Lead Size (AWG)
24
Housing Color
Black
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.14
Mounting
Panel
Package Height
15.88(Max)
PCB changed
2
Pin Count
2
Order Quantity

