Top Purchased
Panel Mount Indicators
559-0203-007F
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x5.33
Peak Wavelength (nm)
565
Intensity
8mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
12(Typ)
Maximum Forward Current (mA)
13
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Color
Green
Wire Lead Size (AWG)
24
Housing Color
Black
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.14
Mounting
Panel
Package Height
15.88(Max)
PCB changed
2
Pin Count
2

