Arrow Electronic Components Online
5590103007|DIALIGHT|simage
5590103007|DIALIGHT|limage
Panel Mount Indicators

559-0103-007

LED Panel Mount Indicator Uni-Color Red 655nm 2mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    655
  • Intensity
    2mcd
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    12
  • Reverse Voltage (V)
    5(Min)
  • Maximum Forward Current (mA)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Red
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    7.41
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources