Arrow Electronic Components Online
5582111|COMMSCPE|simage
5582111|COMMSCPE|limage
Connector Accessories

558211-1

Connector Accessories Modular Plug Boot Straight Polyolefin Black Carton

CommScope
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Plug Boot
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Material
    Polyolefin
  • Color
    Black
  • Packaging
    Carton
  • Product Length (mm)
    13.72
  • Product Depth (mm)
    10.42
  • Product Height (mm)
    19.81

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources