Panel Mount Indicators
558-3201-007F
LED Panel Mount Indicator Bi-Color Green/Yellow 565nm/585nm 12.3mcd/5.8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Yellow
Number of LEDs
1
Lens Dimensions (mm)
3x3x3.81
Peak Wavelength (nm)
565/585
Typical Intensity
12.3mcd|5.8mcd
Viewing Angle (°)
80
Indicator Technology
LED
Maximum Forward Current (mA)
10
Test Current (mA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Internal Protection
No
Supplier Color
Green/Yellow
Wire Lead Size (AWG)
26
Housing Color
Black
Mounting Hole Diameter (mm)
4
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
12.85
PCB changed
2
Pin Count
2
Order Quantity

