Arrow Electronic Components Online
5583101003F|DIALIGHT|simage
5583101003F|DIALIGHT|limage
Top Searched
Panel Mount Indicators

558-3101-003F

LED Panel Mount Indicator Bi-Color Green/Red 565nm/660nm 3.7mcd/12.6mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541402000
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Color
    Green/Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    3x3x3.81
  • Peak Wavelength (nm)
    565/660
  • Typical Intensity
    3.7mcd|12.6mcd
  • Viewing Angle (°)
    200
  • Indicator Technology
    LED
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Internal Protection
    No
  • Supplier Color
    Green/Red
  • Wire Lead Size (AWG)
    26
  • Housing Color
    Black
  • Mounting Hole Diameter (mm)
    4
  • High Power
    No
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    4.83
  • Mounting
    Panel
  • Package Height
    12.85
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources