Panel Mount Indicators
558-3001-007F
LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
2
Peak Wavelength (nm)
565/630
Typical Intensity
8.7mcd|5.6mcd
Viewing Angle (°)
200
Indicator Technology
LED
Maximum Forward Current (mA)
30
Test Current (mA)
20/10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Typical Forward Voltage (V)
2/1.9
Internal Protection
No
Supplier Color
Green/Red
Wire Lead Size (AWG)
26
Housing Color
Black
Housing Material
Valox
Mounting Hole Diameter (mm)
3.96
High Power
Yes
Lens Appearance
Non Diffused
LED Material
AlInGaP|InGaN
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Length
12.9
PCB changed
2
Pin Count
2
Order Quantity

