Panel Mount Indicators
558-3001-001F
LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
1
Lens Dimensions (mm)
3x3x3.81
Peak Wavelength (nm)
565/630
Typical Intensity
8.7mcd|5.6mcd
Viewing Angle (°)
30
Indicator Technology
LED
Maximum Forward Current (mA)
30
Test Current (mA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Internal Protection
No
Supplier Color
Green/Red
Housing Color
Black
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
4
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
12.85
PCB changed
2
Pin Count
2
Order Quantity

