Arrow Electronic Components Online
5581701001F|DIALIGHT|limage
5581701001F|DIALIGHT|simage
Panel Mount Indicators

558-1701-001F

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Typical Intensity
    80mcd
  • Maximum Forward Voltage (V)
    2
  • Maximum Forward Current (mA)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lens Appearance
    Non Diffused
  • Supplier Color
    Red
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    4.83 mm
  • Mounting
    Panel
  • Package Height
    11.89(Max) mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources