Panel Mount Indicators
558-1201-027F
LED Panel Mount Indicator Uni-Color Yellow 585nm 1.4mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
4.83x2.81x9.93
Peak Wavelength (nm)
585
Typical Intensity
1.4mcd
Viewing Angle (°)
60
Indicator Technology
LED
Maximum Forward Current (mA)
7
Test Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Internal Protection
No
Lens Appearance
Diffused
Supplier Color
Yellow
Wire Lead Size (AWG)
26
Housing Color
Black
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
9.68
PCB changed
2
Pin Count
2
Order Quantity

