Panel Mount Indicators
558-0701-027F
LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
3x3x3.81
Peak Wavelength (nm)
660
Typical Intensity
170mcd
Viewing Angle (°)
45
Indicator Technology
LED
Maximum Forward Current (mA)
20
Test Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Internal Protection
No
Supplier Color
Red
Wire Lead Size (AWG)
26
Housing Color
Black
Mounting Hole Diameter (mm)
4
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
9.68
PCB changed
2
Pin Count
2
Order Quantity

