Panel Mount Indicators
558-0701-007F
LED Panel Mount Indicator Uni-Color Red 660nm 170mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Peak Wavelength (nm)
660
Typical Intensity
170mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
2.4
Maximum Forward Current (mA)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Typical Forward Voltage (V)
1.8
Internal Protection
No
Lens Appearance
Water Clear
LED Material
AlInGaP
Supplier Color
Red
Housing Color
Black
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
4.83
Mounting
Snap Fit To Panel
Package Height
11.89(Max) + 3.18
PCB changed
2
Pin Count
2
Order Quantity

