Panel Mount Indicators
558-0202-007F
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.7
Peak Wavelength (nm)
565
Typical Intensity
8mcd
Indicator Technology
LED
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
5
Internal Protection
No
Supplier Color
Green
Housing Color
Black
Mounting Hole Diameter (mm)
4.01
High Power
No
Lens Appearance
Green Diffused
LED Material
GaP
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Snap in
Package Height
15.07
PCB changed
2
Pin Count
2
Order Quantity

