Panel Mount Indicators
558-0202-003F
LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
3x3x3.81
Peak Wavelength (nm)
565
Typical Intensity
19mcd
Viewing Angle (°)
60
Indicator Technology
LED
Maximum Forward Current (mA)
12
Test Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
12
Internal Protection
No
Supplier Color
Green
Wire Lead Size (AWG)
26
Housing Color
Black
Mounting Hole Diameter (mm)
4
High Power
No
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
9.68
PCB changed
2
Pin Count
2
Order Quantity

