Arrow Electronic Components Online
5580201007F|DIALIGHT|simage
5580201007F|DIALIGHT|limage
Panel Mount Indicators

558-0201-007F

LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    3x3x4.7
  • Peak Wavelength (nm)
    563
  • Typical Intensity
    16mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    3
  • Maximum Forward Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Supplier Color
    Green
  • Housing Color
    Black
  • Mounting Hole Diameter (mm)
    4.01
  • High Power
    No
  • Lens Appearance
    Green Diffused
  • LED Material
    GaP
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    4.83
  • Mounting
    Panel
  • Package Height
    11.89(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources