Arrow Electronic Components Online
5580102007F|DIALIGHT|simage
5580102007F|DIALIGHT|limage
Panel Mount Indicators

558-0102-007F

LED Panel Mount Indicator Uni-Color Red 635nm 4mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    3x3x4.7
  • Peak Wavelength (nm)
    635
  • Typical Intensity
    4mcd
  • Indicator Technology
    LED
  • Maximum Forward Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Forward Voltage (V)
    5
  • Internal Protection
    No
  • Supplier Color
    Red
  • Housing Color
    Black
  • Mounting Hole Diameter (mm)
    4.01
  • High Power
    No
  • Lens Appearance
    Red Diffused
  • LED Material
    GaAsP|GaP
  • Mounting Orientation
    Top Mount
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Diameter
    4.83
  • Mounting
    Panel
  • Package Height
    15.07
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources