Panel Mount Indicators
558-0101-007F
LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.7
Peak Wavelength (nm)
650
Typical Intensity
10mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
3
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
2
Internal Protection
No
Supplier Color
Red
Housing Color
Black
Mounting Hole Diameter (mm)
4.01
High Power
No
Lens Appearance
Red Diffused
LED Material
GaAs
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83 mm
Mounting
Panel
Package Height
11.89(Max) mm
PCB changed
2
Pin Count
2

