Panel Mount Indicators
558-0101-003F
LED Panel Mount Indicator Uni-Color Red 650nm 10mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
3x3x3.81
Peak Wavelength (nm)
650
Intensity
10mcd
Viewing Angle (°)
40
Indicator Technology
LED
Maximum Forward Current (mA)
10
Test Current (mA)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Internal Protection
No
Supplier Color
Red
Wire Lead Size (AWG)
26
Housing Color
Black
Mounting Hole Diameter (mm)
4
High Power
No
Lens Appearance
Diffused
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Height
9.93
PCB changed
2
Pin Count
2

