Connector Terminals
55785-1
Connector Terminals Splice 14-16AWG Copper Natural/Blue 27.05mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Splice
Termination Method
Crimp
Wire Size (AWG)
14-16
Packaging
Loose
Order Quantity

