Arrow Electronic Components Online
5571503203F|DIALIGHT|simage
5571503203F|DIALIGHT|limage
Panel Mount Indicators

557-1503-203F

LED Panel Mount Indicator Uni-Color Red 800mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    17.8x17.8x8.9
  • Intensity
    800mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    12
  • Maximum Forward Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Typical Forward Voltage (V)
    12
  • Internal Protection
    No
  • Supplier Color
    Red
  • IP Rating
    IP66
  • Housing Material
    Nickel Plated Brass
  • Mounting Hole Diameter (mm)
    25.4
  • High Power
    No
  • LED Material
    AlInGaP|InGaN
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    19
  • Mounting
    Panel
  • Package Length
    35.5(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources