Panel Mount Indicators
557-1432-203F
LED Panel Mount Indicator Bi-Color Green/Yellow 585mcd/1700mcd 3-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.61.00.00
Automotive
Yes
PPAP
Unknown
Type
Bi-Color
Color
Green/Yellow
Number of LEDs
1
Lens Dimensions (mm)
17.8x17.8x8.9
Intensity
585mcd|1700mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
5
Maximum Forward Current (mA)
16(Typ)/70(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Typical Forward Voltage (V)
5
Internal Protection
No
Supplier Color
Green/Yellow
IP Rating
IP66
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
25.4
High Power
No
LED Material
AlInGaP|InGaN
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
19.8
Mounting
Panel
Package Length
35.6(Max)
PCB changed
3
Pin Count
3

