Connector Telephone and Telecom
5569257-1
Conn RJ-45 RCP 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
64
Number of Contacts
64
Number of Ports
8
Number of Loaded Positions
64
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Style
Stacked
Product Length (mm)
59.18
Product Depth (mm)
28.7
Product Height (mm)
25.27
Mounting
Through Hole

