Arrow Electronic Components Online
556136-2|TE|simage
556136-2|TE|limage
Connector Contact

556136-2

Contact SKT Crimp ST Cable Mount 10-12AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    55
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Depth (mm)
    6.73
  • Product Height (mm)
    3.68
  • Wire Size (AWG)
    10-12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources