Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Color
Orange
Number of LEDs
1
Typical Intensity
3500mcd
Maximum Forward Voltage (V)
12
Maximum Forward Current (mA)
95(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Orange
IP Rating
IP66
Housing Material
Nickel Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
25.4
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
28.5
Mounting
Panel
PCB changed
2
Pin Count
2
Order Quantity

