Panel Mount Indicators
556-1904-304F
LED Panel Mount Indicator Uni-Color Orange 11500mcd Automotive 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Orange
Number of LEDs
1
Typical Intensity
11500mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
46(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
24
Internal Protection
No
LED Material
AlInGaP|InGaN
Supplier Color
Orange
IP Rating
IP66
Housing Material
Nickel Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
25.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
28.5
Mounting
Panel
Package Length
46.23
PCB changed
2
Pin Count
2
Order Quantity

