Panel Mount Indicators
556-1606-304F
LED Panel Mount Indicator Uni-Color Green 45500mcd Automotive 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Intensity
45500mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
72
Maximum Forward Current (mA)
16(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
72
Internal Protection
No
LED Material
AlInGaP|InGaN
Supplier Color
Green
IP Rating
IP66
Mounting Orientation
Top Mount
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
25.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
28.5
Mounting
Panel
Package Length
46.23
PCB changed
2
Pin Count
2

