Arrow Electronic Components Online
55577851|TE|limage
55577851|TE|simage
Connector Telephone and Telecom

5557785-1

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.11
  • Product Depth (mm)
    20.57
  • Product Height (mm)
    13.38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources