Connector Telephone and Telecom
5557484-1
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Shell Material
Copper Zinc Alloy
Shell Plating
Tin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box|Tray
Product Style
Single
Product Length (mm)
18.03
Product Depth (mm)
16.64
Product Height (mm)
16.89
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
15.75
Mounting
Through Hole

