Connector Telephone and Telecom
5555140-4
Conn RJ-25 RCP 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-25
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Tin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Style
Single
Product Length (mm)
13.97
Product Depth (mm)
18.42
Product Height (mm)
12.7
Mounting
Through Hole

