Connector Interface
5554217-4
Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IEEE 488
Gender
RCP
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.16
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
83.94
Product Depth (mm)
22.09
Product Height (mm)
18.28
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

