Connector Interface
5552740-1
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 24 POS
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
24
Number of Terminals
24
Termination Method
Solder
Terminal Pitch (mm)
2.16
Body Orientation
Right Angle
Maximum Current Rating (A)
3.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

