Arrow Electronic Components Online
5552726-1|TE|simage
5552726-1|TE|limage
Connector Interface

5552726-1

ASSY,PLUG,50 POSN, RTANG, PCB Champ

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.16
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3.5/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources